| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HCMP06B12-M20 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | .74 in, 19 mm |
| Overall Height: | 1.24 in, 31.6 mm |
| Overall Length: | .37 in, 9.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .47 in, 12 mm |
| Maximum Panel Thickness: | .11 in, 3 mm |
| Width: | 19 mm, 0.74 in |
| Product Type: | Harness Clip |
| Environment Application: | indoor1 |
| SKU: | PANHCMP06B12-M20 |
HCMP06B12-M20
Specifications
Detailed Description
Secure your cable bundles with ease using this black Harness Clip. Designed for vertical mounting, this clip features a winged push barb for a secure hold on cables ranging from 5.9mm to 12.5mm in diameter. Made of durable Nylon 6.6, it ensures long-lasting performance indoors. With an overall width of 19mm and a height of 31.6mm, it provides ample support for your cables. Its bulk packaging makes it convenient for large-scale installations. Rest assured of its quality and compliance with RoHS standards. Perfect for managing cables in various settings.

