| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HCMP06E16-C30 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.89 in, 48.2 mm |
| Overall Length: | .47 in, 12 mm |
| Material: | Nylon 6.6 Heat Stabilized |
| Maximum Bundle Diameter: | .62 in, 16 mm |
| Maximum Panel Thickness: | .31 in, 8 mm |
| Width: | 1 in, 25.4 mm |
| Product Type: | Harness Clip |
| Environment Application: | Outdoor |
| SKU: | PANHCMP06E16-C30 |
HCMP06E16-C30
Specifications
Detailed Description
Secure your wiring with ease using this Harness Clip in sleek black. Designed for outdoor environments, it guarantees durability with its Nylon 6.6 Heat Stabilized construction. The Push Barb mount type ensures effortless installation, while the 1-inch overall width and 1.89-inch height provide ample space for organization. With a maximum bundle diameter of 0.62 inches and maximum panel thickness of 0.31 inches, it accommodates various wiring setups. Trust in its reliability for efficient wire and cable management in any application.

