| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HCMU04C13-M20 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | .92 in, 23.5 mm |
| Overall Height: | 1.05 in, 26.7 mm |
| Overall Length: | .39 in, 10 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .51 in, 13 mm |
| Maximum Panel Thickness: | .09 in, 2.3 mm |
| Width: | 0.92 in, 23.5 mm |
| Product Type: | Harness Clip |
| Environment Application: | indoor1 |
| SKU: | PANHCMU04C13-M20 |
HCMU04C13-M20
Specifications
Detailed Description
Secure your cables with ease using this Harness Clip in sleek black. Designed for indoor use, this clip features a convenient Push Barb mount type for effortless installation. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. With an overall width of .92 inches and an overall height of 1.05 inches, it accommodates various cable sizes with a maximum bundle diameter of .51 inches. The maximum panel thickness of .09 inches allows for versatile mounting options. Stay organized and compliant with RoHS regulations with this essential cable management accessory.

