| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HL21-1-5 |
| Overall Height: | 1.3 in, 33.3 mm |
| Overall Length: | 2.19 in, 55.6 mm |
| Stud Hole Size: | .375 in |
| Tongue Width: | 1 in, 25.4 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Tongue Type: | Straight Tongue |
| SKU: | PANHL21-1-5 |
HL21-1-5
Specifications
Detailed Description
Enhance your electrical connections with this high-quality one-hole copper lug. Featuring a single barrel design with a straight tongue and internal pressure plate, it ensures secure and efficient wire termination for 2/0 STR to 4/0 STR cables. The 3/8 inch stud hole allows for easy installation, while the overall height of 1.3 inches and length of 2.19 inches provide ample space for connection. RoHS compliant, this lug is a reliable choice for various applications in the electrical industry. Elevate your connectivity with our Mechanical Lugs collection.

