HL4-2-X

Heilind Number:PANHL4-2-X
Manufacturer:Panduit
Manufacturer Number:HL4-2-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, copper, single barrel, straight tongue lug with internal pressure plate, #8 SOL - #4 STR, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HL4-2-X
Overall Height:.7 in, 17.5 in
Overall Length:2 in, 50.8 mm
Stud Hole Size:.25 in
Tongue Width:.56 in, 14.2 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Stud Hole Spacing:.63 in
Tongue Type:Straight Tongue
SKU:PANHL4-2-X

Detailed Description

Enhance your electrical connections with our high-quality two-hole copper lug. Designed for optimal performance, this lug features a single barrel with a straight tongue and internal pressure plate, ensuring secure and reliable wire termination. Suitable for #8 SOL to #4 STR wire sizes, it accommodates a 1/4 inch stud hole for easy installation. With an overall height of 0.7 inches and a length of 2 inches, it offers a compact yet efficient solution for your connectivity needs. RoHS compliant and part of our range of Mechanical Lugs, this product guarantees both quality and environmental responsibility. Upgrade your electrical systems with this essential connector.