HLB2S-C0

Heilind Number:PANHLB2S-C0
Manufacturer:Panduit
Manufacturer Number:HLB2S-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop stacked strip cable tie, 7.0 (178mm) length, .75 (19.1mm) width, nylon loop, polyethylene hook, black, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLB2S-C0
Color:Black
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:-17 °C, 1 °F
Overall Width:19.1 mm, .75 in
Overall Length:178 mm, 7 in
Material:Nylon-Polyethylene
Screw Size:#10
Maximum Bundle Diameter:1.6 in, 41 mm
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLB2S-C0

Detailed Description

Secure your cables with ease using our Tak-Ty® hook & loop stacked strip cable ties. Each pack contains 100 pieces of durable ties, each measuring 7.0 inches in length and 0.75 inches in width. Made from high-quality nylon loop and polyethylene hook materials, these black cable ties ensure reliable fastening. With a maximum operating temperature of 104°C (219°F) and a minimum operating temperature of -17°C (1°F), they are suitable for various environments. The #10-1 screw size and 1.6-inch maximum bundle diameter provide versatility in application. With a tensile strength of 222 N (50 lb), these ties offer secure bundling for your cables. RoHS compliant and designed for indoor use, they are an essential wire management solution.