HLC3S-X0

Heilind Number:PANHLC3S-X0
Manufacturer:Panduit
Manufacturer Number:HLC3S-X0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop cinch cable tie, 12.0 (305mm) length, .75 (19.1mm) width, nylon hook & loop, nylon cinch ring, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLC3S-X0
Color:Black
Maximum Operating Temperature:199 °F, 93 °C
Minimum Operating Temperature:-56 °C, -69 °F
Overall Width:19.1 mm, .75 in
Overall Length:12 in, 305 mm
Material:Nylon
Maximum Bundle Diameter:3 in, 76 mm
Tensile Strength:222 lb, 987.5 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLC3S-X0

Detailed Description

Organize and secure cables effortlessly with our Tak-Ty® hook & loop cinch cable tie, designed for efficient cable management. Measuring 12.0 inches in length and .75 inches in width, this black nylon tie features a durable cinch ring for reliable fastening. With a maximum operating temperature of 199°F and a minimum of -56°C, it is suitable for a variety of environments. Boasting a tensile strength of 222 lb, it can effectively bundle cables with a diameter of up to 3 inches. Perfect for indoor applications, this RoHS-compliant tie ensures both functionality and environmental responsibility. Keep your cables tidy and organized with this essential wire management solution.