HLM-15R10

Heilind Number:PANHLM-15R10
Manufacturer:Panduit
Manufacturer Number:HLM-15R10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R10
Color:White
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLM-15R10

Detailed Description

Secure your cables with ease using our Tak-Ty® hook & loop miniature roll cable tie. Measuring 15 feet (4.6 meters) in length and .33 inches (8.4mm) in width, this white tie is crafted from durable nylon loop and polyethylene hook materials. With a maximum operating temperature of 104°C (219°F) and a minimum operating temperature of -18°C (0°F), it's suitable for a variety of environments. Featuring a tensile strength of 18 lbs (80 N), it offers reliable performance for cable management tasks. Perfect for indoor use, this tie is a must-have for organizing wires efficiently.