HLM-15R15

Heilind Number:PANHLM-15R15
Manufacturer:Panduit
Manufacturer Number:HLM-15R15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty hook & loop strip roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, nylon hook, Lime Green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R15
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLM-15R15

Detailed Description

Keep your cables organized with our Tak-Ty hook & loop strip roll cable tie. Measuring 15 feet in length, this Lime Green tie is crafted from durable nylon loop and hook materials. With a width of .33 inches, it's perfect for securing cables of various sizes. Operating efficiently in temperatures ranging from -18°C to 104°C (-0°F to 220°F), it's suitable for indoor use. Its robust design offers a tensile strength of 18 lbs (80 N), ensuring reliable cable management. Stay organized with ease using this high-quality cable tie.