HLM-15R16

Heilind Number:PANHLM-15R16
Manufacturer:Panduit
Manufacturer Number:HLM-15R16
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty hook & loop strip roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, nylon hook, Aqua.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R16
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLM-15R16

Detailed Description

Keep your cables organized with our Tak-Ty Hook & Loop Strip Roll Cable Tie. This 15-foot long, .33-inch wide tie is made of durable nylon loop and hook materials in a vibrant Aqua color. With a maximum operating temperature of 104°C and a minimum of -18°C, it's suitable for various indoor environments. Its impressive tensile strength of 18 lbs (80 N) ensures secure bundling. Perfect for managing wires and cables efficiently, this tie is a must-have for any workspace.