HLM-15R2

Heilind Number:PANHLM-15R2
Manufacturer:Panduit
Manufacturer Number:HLM-15R2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R2
Color:Red
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLM-15R2

Detailed Description

Secure your cables with ease using our Tak-Ty® hook & loop miniature roll cable tie. Measuring 15 feet in length with a width of .33 inches, this red tie is crafted from durable nylon loop and polyethylene hook materials, ensuring reliable fastening. With a maximum operating temperature of 104°C and a minimum of -18°C, it's suitable for various environments. Its 18 lb tensile strength and convenient roll design make it ideal for indoor cable management tasks. Upgrade your organization with this essential wire and cable tie solution.