HLM-15R4

Heilind Number:PANHLM-15R4
Manufacturer:Panduit
Manufacturer Number:HLM-15R4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R4
Color:Yellow
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLM-15R4

Detailed Description

Efficiently manage your cables with the Tak-Ty® hook & loop miniature roll cable tie. This 15-foot (4.6m) length tie features a .33-inch (8.4mm) width, crafted from durable nylon loop and polyethylene hook in vibrant yellow. With a maximum operating temperature of 104°C (219°F) and a minimum operating temperature of -18°C (0°F), it offers versatility for various environments. The 18 lb (80 N) tensile strength ensures secure fastening, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for indoor wire and cable organization, this high-quality tie is a must-have for any maintenance or organization project.