HLM-15R6

Heilind Number:PANHLM-15R6
Manufacturer:Panduit
Manufacturer Number:HLM-15R6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R6
Color:Blue
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLM-15R6

Detailed Description

Secure your cables with ease using our Tak-Ty® hook & loop miniature roll cable tie. Measuring 15 feet (4.6 meters) in length and 0.33 inches (8.4mm) in width, this handy accessory is perfect for organizing wires in any setting. Crafted from durable nylon loop and polyethylene hook in a sleek blue color, it offers reliable fastening for your cables. With a maximum operating temperature of 104°C (219°F) and a minimum operating temperature of -18°C (0°F), it's suitable for various environments. Featuring a tensile strength of 18 lb (80 N), it ensures a secure hold. Ideal for indoor use, it's a must-have for efficient wire and cable management.