| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HLS-15R0 |
| Color: | Black |
| Maximum Operating Temperature: | 104 °C, 219 °F |
| Minimum Operating Temperature: | 0 °F, -18 °C |
| Overall Width: | 19.1 mm, .75 in |
| Overall Length: | 180 in, 4572 mm |
| Material: | Nylon/Polyethylene |
| Screw Size: | NA |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Hook & Loop Cable & Wire Ties |
| Environment Application: | indoor |
| SKU: | PANHLS-15R0 |
HLS-15R0
| Heilind Number: | PANHLS-15R0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HLS-15R0 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Tak-Ty® hook and loop strip roll cable tie, 15' (4.6m) length, .75 (19.1mm) width, nylon loop, polyethylene hook, black.
More >>Specifications
Detailed Description
Secure and organize your cables with ease using the Tak-Ty® hook and loop strip roll cable tie. With a convenient 15-foot length and .75-inch width, this black tie is crafted from durable nylon loop and polyethylene hook materials, ensuring long-lasting performance. Operating efficiently in temperatures ranging from -18°C to 104°C (0°F to 219°F), it is suitable for indoor use. With a robust tensile strength of 222N (50lb), it provides reliable support for your cables. RoHS compliant and suitable for various wire and cable management applications, this tie is a must-have for any workspace.

