HLS-15R10

Heilind Number:PANHLS-15R10
Manufacturer:Panduit
Manufacturer Number:HLS-15R10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop strip roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-15R10
Color:White
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:19.1 mm, .75 in
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLS-15R10

Detailed Description

Organize cables with ease using our Tak-Ty® hook & loop strip roll cable tie. This 15-foot (4.6m) long, 0.33-inch (8.4mm) wide tie features durable nylon loop and polyethylene hook construction in a clean white color. With a maximum operating temperature of 104°C (220°F) and a minimum of -18°C (0°F), it's suitable for various environments. Its impressive tensile strength of 222N (50lb) ensures secure bundling. Perfect for indoor use, this RoHS-compliant tie is part of our Hook & Loop Cable & Wire Ties collection, providing efficient wire and cable management solutions.