HLS-15R2

Heilind Number:PANHLS-15R2
Manufacturer:Panduit
Manufacturer Number:HLS-15R2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop strip roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-15R2
Color:Red
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:19.1 mm, .75 in
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLS-15R2

Detailed Description

Secure and organize cables with ease using the Tak-Ty® hook & loop strip roll cable tie in vibrant red. With a generous 15-foot length and a slim .33-inch width, this durable tie is perfect for bundling wires in indoor environments. Crafted from nylon loop and polyethylene hook materials, it offers reliable strength with a tensile rating of 50 lbs (222 N). Operating smoothly in temperatures ranging from -18 °C to 104 °C (0 °F to 219 °F), it's versatile and RoHS compliant, making it a sustainable choice for wire and cable management. Whether for professional or personal use, this hook & loop cable tie is a must-have for keeping your space neat and orderly.