HLS-75R15

Heilind Number:PANHLS-75R15
Manufacturer:Panduit
Manufacturer Number:HLS-75R15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, nylon hook, Lime Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-75R15
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:.75 in, 19.1 mm
Overall Length:900 in, 22860 mm
Material:Nylon
Tensile Strength:50 lb, 222 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLS-75R15

Detailed Description

Secure your cables with ease using our Tak-Ty hook & loop strip roll cable tie. This 75-foot (22.9m) roll features a .75-inch (19.1mm) width, crafted from durable nylon loop and hook materials in a vibrant Lime Green hue. With a maximum operating temperature of 104 °C (220 °F) and a minimum operating temperature of -18 °C (0 °F), it's suitable for a variety of environments. The tie boasts a tensile strength of 222 N (50 lb), ensuring reliable hold for your cables. Perfect for indoor use, this handy accessory is a must-have for efficient wire and cable management.