HLS-75R6

Heilind Number:PANHLS-75R6
Manufacturer:Panduit
Manufacturer Number:HLS-75R6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, polyethylene hook, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-75R6
Color:Blue
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:19.1 mm, .75 in
Overall Length:22860 mm, 900 in
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLS-75R6

Detailed Description

Secure your cables with ease using our Tak-Ty® hook & loop strip roll cable tie. This 75-foot length strip features a .75-inch width, perfect for organizing and bundling wires. Made of durable nylon loop and polyethylene hook in a sleek blue color, it offers reliable fastening for various applications. With a maximum operating temperature of 104°C (220°F) and a minimum of -18°C (0°F), it's suitable for indoor use. Boasting a tensile strength of 222N (50lb), it ensures a secure hold. RoHS compliant and versatile, this cable tie is a must-have for efficient wire management.