| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HLSP1.5S-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -18 °C, 0 °F |
| Overall Width: | .75 in, 19.1 mm |
| Overall Length: | 6 in, 152 mm |
| Material: | Nylon |
| Screw Size: | NA |
| Maximum Bundle Diameter: | 1.5 in, 38 mm |
| Tensile Strength: | 50 lb, 222 N |
| Product: | Hook & Loop Cable & Wire Ties |
| Environment Application: | indoor1 |
| SKU: | PANHLSP1.5S-X0 |
HLSP1.5S-X0
| Heilind Number: | PANHLSP1.5S-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HLSP1.5S-X0 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Hook and Loop Cable Tie, UL Listed, Strip Style, 6.0, Standard Cross Section, Black.
More >>Specifications
Detailed Description
Secure your cables with ease using our Hook and Loop Cable Tie. UL Listed and designed in a convenient Strip Style, this black tie features a Standard Cross Section for reliable performance. With a maximum operating temperature of 122°F and a minimum of -18°C, it's suitable for various environments. Made of durable Nylon, it offers a secure hold with a tensile strength of 222N (50lb). The overall dimensions of 0.75in x 152mm (6in) make it ideal for bundling cables with a maximum diameter of 1.5in (38mm). Perfect for indoor use, this cable tie is RoHS compliant, ensuring environmental responsibility. Upgrade your wire management with this essential accessory.

