| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HLSP3S-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -18 °C, 0 °F |
| Overall Width: | .75 in, 19.1 mm |
| Overall Length: | 12 in, 305 mm |
| Material: | Nylon |
| Screw Size: | NA |
| Maximum Bundle Diameter: | 3.2 in, 8.1 mm |
| Tensile Strength: | 50 lb, 222 N |
| Product: | Hook & Loop Cable & Wire Ties |
| Environment Application: | indoor1 |
| SKU: | PANHLSP3S-X0 |
HLSP3S-X0
| Heilind Number: | PANHLSP3S-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HLSP3S-X0 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Hook & Loop Cable Tie, UL Listed, Strip Style, 12.0, Standard Cross Section. Black.
More >>Specifications
Detailed Description
Organize your cables with ease using our Hook & Loop Cable Tie, a UL Listed essential for efficient cable management. Designed in a convenient strip style, it offers a 12.0-inch length and standard cross-section, perfect for securing various cable bundles. Crafted from durable nylon in a sleek black hue, it not only ensures longevity but also adds a professional touch to your setup. With a maximum operating temperature of 122°F and a minimum of -18°C, this tie is suitable for indoor use in a range of environments. Boasting a maximum bundle diameter of 3.2 inches and a robust tensile strength of 222N (50lb), it guarantees secure fastening. Upgrade your cable organization with our high-quality Hook & Loop Cable Tie.

