HLT2I-X10

Heilind Number:PANHLT2I-X10
Manufacturer:Panduit
Manufacturer Number:HLT2I-X10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop cable loop tie, 8.0 (203mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLT2I-X10
Color:White
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:-18 °C, -.4 °F
Overall Width:1 in, 25.4 mm
Overall Length:203.2 mm, 8 in
Material:Nylon
Maximum Bundle Diameter:1.91 in, 48.5 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.25 in, 6.4 mm
SKU:PANHLT2I-X10

Detailed Description

Keep your cables organized with the Tak-Ty® hook & loop cable loop tie. Measuring 8 inches in length and 0.50 inches in width, this white tie is made of durable nylon loop and polyethylene hook. With a maximum operating temperature of 104°C and a minimum of -18°C, it's suitable for various environments. Its 40 lb tensile strength and ability to bundle up to 1.91 inches make it ideal for indoor cable management. ROHS compliant, it's a reliable solution for securing cables with ease.