HLT2I-X16

Heilind Number:PANHLT2I-X16
Manufacturer:Panduit
Manufacturer Number:HLT2I-X16
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty hook & loop cable loop tie, 8.0 (203mm) length, .50 (12.7mm) width, nylon loop, nylon hook, Aqua.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLT2I-X16
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:5 in, 12.7 mm
Overall Length:8 in, 203 mm
Material:Nylon
Tensile Strength:40 lb, 178 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLT2I-X16

Detailed Description

Organize and secure your cables with ease using our Tak-Ty hook & loop cable loop tie. With a length of 8.0 inches and a width of .50 inches, this durable tie features a nylon loop and hook in a sleek Aqua shade. Designed for indoor use, it can withstand temperatures ranging from -18 °C to 104 °C, making it suitable for a variety of environments. The tie offers a strong tensile strength of 40 lb, ensuring reliable fastening for your cables. Upgrade your wire management setup with this essential accessory.