HLT3I-X6

Heilind Number:PANHLT3I-X6
Manufacturer:Panduit
Manufacturer Number:HLT3I-X6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty® hook & loop cable loop tie, 12.0 (305mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLT3I-X6
Color:Blue
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:-18 °C, -.4 °F
Overall Width:1 in, 25.4 mm
Overall Length:12 in, 304.8 mm
Material:Nylon
Maximum Bundle Diameter:3.18 in, 80.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.25 in, 6.4 mm
SKU:PANHLT3I-X6

Detailed Description

Keep your cables organized with our Tak-Ty® hook & loop cable loop tie. Measuring at 12.0 inches in length and 0.50 inches in width, this durable tie is perfect for securing cables in place. Made with nylon loop and polyethylene hook materials in a vibrant blue color, it adds a pop of color to your cable management. With a maximum operating temperature of 104°C and a minimum operating temperature of -18°C, it is suitable for various environments. Its maximum bundle diameter of 3.18 inches and strong tensile strength of 177.92 N (40 lb) ensure a secure hold for your cables. Perfect for indoor use, this tie is also RoHS compliant. Stay organized and efficient with this essential cable management tool.