HLTP2I-X12

Heilind Number:PANHLTP2I-X12
Manufacturer:Panduit
Manufacturer Number:HLTP2I-X12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hook & Loop Cable Tie, UL Listed, Loop Style, 8.0, Intermediate Cross Section. Maroon.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLTP2I-X12
Color:Maroon
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:5 in, 12.7 mm
Overall Length:8 in, 203 mm
Material:Nylon
Screw Size:NA
Maximum Bundle Diameter:1.91 in, 49 mm
Tensile Strength:40 lb, 178 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLTP2I-X12

Detailed Description

Keep your cables organized with our Maroon Hook & Loop Cable Tie. UL Listed for quality assurance, this Loop Style tie features an 8.0 Intermediate Cross Section, making it perfect for securing cables in indoor environments. Made of durable Nylon, it can withstand temperatures ranging from -18°C to 50°C. With a maximum operating temperature of 122°F, it's ideal for various applications. Measuring .5 inches in width and 8 inches in length, it can accommodate bundles with a diameter of up to 1.91 inches. Offering a strong tensile strength of 40 lbs, this cable tie ensures reliable performance. Stay compliant with RoHS regulations while keeping your wires neat and tidy with this essential wire management solution.