HLTP3I-X0

Heilind Number:PANHLTP3I-X0
Manufacturer:Panduit
Manufacturer Number:HLTP3I-X0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hook & Loop Cable Tie, UL listed, Loop Style, 12.0, Intermediate Cross Section. Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLTP3I-X0
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:5 in, 12.7 mm
Overall Length:12 in, 305 mm
Material:Nylon
Screw Size:NA
Maximum Bundle Diameter:3.18 in, 81 mm
Tensile Strength:40 lb, 178 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLTP3I-X0

Detailed Description

Keep your cables organized with our Hook & Loop Cable Tie. UL listed for quality assurance, this Loop Style tie is designed for Intermediate Cross Section applications. Made of durable black Nylon, it can withstand temperatures ranging from -18 °C to 50 °C, making it suitable for indoor environments. With a maximum bundle diameter of 3.18 inches, it offers ample space for securing cables. Measuring 12 inches in length and 0.5 inches in width, it provides a secure grip and has a tensile strength of 40 lbs. Perfect for managing cables in various settings, this cable tie ensures efficient organization and compliance with RoHS standards.