HLTP3I-X12

Heilind Number:PANHLTP3I-X12
Manufacturer:Panduit
Manufacturer Number:HLTP3I-X12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hook & Loop Cable Tie, UL Listed, Loop Style, 12.0, Intermediate Cross Section. Maroon.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLTP3I-X12
Color:Maroon
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:5 in, 12.7 mm
Overall Length:12 in, 305 mm
Material:Nylon
Screw Size:NA
Maximum Bundle Diameter:3.18 in, 81 mm
Tensile Strength:40 lb, 178 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLTP3I-X12

Detailed Description

Secure your cables with ease using our Hook & Loop Cable Tie. UL Listed and crafted from durable nylon, this loop-style tie in a stylish maroon color ensures reliable organization. With a 12-inch length and 0.5-inch width, it's perfect for managing cables in various settings. Suitable for indoor use, this tie has a maximum operating temperature of 122°F and a tensile strength of 40 lbs, guaranteeing its performance in demanding environments. Its intermediate cross-section design accommodates up to a 3.18-inch bundle diameter, making it ideal for a wide range of applications. Stay organized and compliant with our high-quality Cable Tie.