| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HN1.5X3WH6 |
| Color: | White |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANHN1.5X3WH6 |
HN1.5X3WH6
Specifications
Detailed Description
Easily manage and protect your wiring with our Panduct® type HN hinged cover narrow slot wiring duct. This durable PVC duct features a sleek white finish, blending seamlessly into any environment. With dimensions of 1.5 inches in width and 3 inches in height, and a generous 6-foot length, it offers ample space for organizing cables. The hinged cover design allows for easy access to wires while maintaining a tidy appearance. Perfect for professional cable management in industrial or residential settings. Keep your workspace safe and organized with this essential wiring duct cover.

