| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HN2X4LG6 |
| Color: | Light Gray |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.17 in, 55.1 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANHN2X4LG6 |
HN2X4LG6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type HN hinged cover narrow slot wiring duct. Designed for optimal organization, this 2-inch wide by 4-inch high duct features a convenient 6-foot length, crafted from durable PVC in a sleek light gray finish. Keep your cables secure and neatly routed with ease, thanks to its hinged cover design. Perfect for professional installations, this wiring duct ensures a tidy and efficient workspace. Upgrade your setup today with this essential component from our Wiring Duct & Accessories collection. Rest assured, it is RoHS compliant for environmentally conscious practices.

