| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS1.5X3BL6NM |
| Color: | Black |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANHS1.5X3BL6NM |
HS1.5X3BL6NM
Specifications
Detailed Description
Enhance your cable management system with this sleek solid hinged duct, measuring 1.5 inches in width by 3 inches in height. Crafted from durable PVC in a classic black hue, this duct offers a seamless solution for organizing and protecting wires. With a convenient 6-foot length and no pre-drilled mounting holes, it provides versatility for various applications. Elevate your space with this essential component of the Wiring Duct Covers collection.

