| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS2X2BL2NM |
| Color: | Black |
| Overall Width: | 1.92 in, 48.8 mm |
| Overall Height: | 2.17 in, 55.1 mm |
| Overall Length: | 6 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Hinged Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANHS2X2BL2NM |
HS2X2BL2NM
Specifications
Detailed Description
Efficiently organize and protect your cables with our hinged channel, designed for seamless horizontal routing within your system. Crafted from durable rigid PVC, this channel ensures reliability and longevity in cable management. Its sleek black finish adds a professional touch while accommodating the hinged cover HC2BL2 for added convenience. With a flammability rating of 94V-0, rest assured of its safety and compliance. Easily attach the channel and fittings using the QuikLock Coupler FBC2X2BL, making installation a breeze. Perfect for ensuring optimal cable organization in any setting, from homes to offices to industrial environments. Elevate your cable management game with this essential Fiber Routing Channel & Covers product.

