| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS2X2YL2 |
| Color: | Yellow |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 2 in, 50.8 mm |
| Overall Length: | 6 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Hinged Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANHS2X2YL2 |
HS2X2YL2
Specifications
Detailed Description
Efficiently manage cable organization with our Hinged Channel in a vibrant yellow hue. Designed for horizontal cable routing, this rigid PVC channel offers durability and reliability in any system setup. Measuring at 2.17 inches in width, 50.8 millimeters in height, and 2 meters in length, it provides ample space for cable arrangement. With a flammability rating of 94V-0, rest assured of its safety features. Pair it with our QuikLock Coupler FBC2X2YL for easy attachment to other channels or fittings. Don't forget to complete the setup with the compatible hinged cover HC2YL2. Perfect for use in Fiber Routing applications, this product ensures seamless cable management in any environment.

