| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS2X2YL6 |
| Color: | Yellow |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 2 in, 50.8 mm |
| Overall Length: | 6 ft, 1.8 m |
| Body Type: | Solid |
| Access Type: | Hinged |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Hinged Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANHS2X2YL6 |
HS2X2YL6
| Heilind Number: | PANHS2X2YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HS2X2YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cover HC2YL6. Use QuikLock Coupler FBC2X2YL to attach channel and/or fittings. Base and covers sold separately.
More >>Specifications
Detailed Description
Efficiently manage cables with our Fiber Routing Channel & Covers. Designed for horizontal cable routing, this hinged channel accommodates the QuikLock Coupler FBC2X2YL for easy attachment. Its durable rigid PVC construction ensures reliable performance, while the 94V-0 flammability rating guarantees safety. Available in vibrant yellow, the channel measures 2.17 inches in width, 50.8 millimeters in height, and 1.8 meters in length. Pair it with the compatible hinged cover HC2YL6 for complete cable protection. Keep your wiring organized with this essential accessory, perfect for various networking and fiber optic applications. ROHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

