| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS2X3LG6NM |
| Color: | Light Gray1 |
| Mount Type: | No Mounting Holes |
| Overall Width: | 2.29 in, 58.2 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 2.29 in, 58.2 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANHS2X3LG6NM |
HS2X3LG6NM
Specifications
Detailed Description
Enhance cable organization with our Solid Hinged Duct. This 2" W x 3" H duct, measuring 6 feet in length, is crafted from lead-free PVC in a sleek light gray hue. Designed for seamless integration, it features a convenient no-mounting-hole construction. With dimensions of 2.29" in width and 3.06" in height, it offers ample space for efficient cable management. Perfect for tidying up wiring setups, this duct is a must-have in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2019 | PAN-OBS-20190716-1 - Discontinuance. | Download | |||

