HS3X3LG6NM

Solid hinged duct, 3 W x 3 H, 6' length, PVC, light gray, no mounting holes.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: HS3X3LG6NM
Color: Light Gray1
Mount Type: No Mounting Holes
Overall Width: 3.39 in, 86.1 mm
Overall Height: 3.06 in, 77.7 mm
Overall Length: 6 ft, 1.8 m
Material: Lead-Free PVC
Height: 3.06 in, 77.7 mm
Width: 86.1 mm, 3.39 in
Product Type: Solid Wall Wiring Duct
SKU: PANHS3X3LG6NM
Supplier Product: Wiring Duct
Flammability Rating: UL94 V-0
Standards Met: RoHS Compliant, UL Recognized, CE Compliant
Sub Brand: Panduct®
Cover Part Number: HC3LG6
Wiring Duct Type: HS
Measurement System: Metric

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: