| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS3X4WH6NM |
| Color: | White |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 4.1 in, 104.1 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 82.6 mm, 3.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PANHS3X4WH6NM |
HS3X4WH6NM
Specifications
Detailed Description
Upgrade your cable management system with our Solid Hinged Duct, featuring a durable PVC construction in a sleek white finish. Designed for optimal organization, it measures 3 inches in width by 4 inches in height, with a convenient 6-foot length. Perfect for concealing and protecting wires, this duct does not come with mounting holes, offering versatility in installation. Keep your space tidy and cables in order with this essential accessory, a must-have for any efficient workspace.

