HS4X4BL6

Heilind Number:PANHS4X4BL6
Manufacturer:Panduit
Manufacturer Number:HS4X4BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Solid hinged duct, 4 W x 4 H, 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HS4X4BL6
Color:Black
Overall Width:4.25 in, 108 mm
Overall Height:4.1 in, 104.1 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:4.1 in, 104.1 mm
Width:4.25 in, 108 mm
Product:Wiring Duct Covers
SKU:PANHS4X4BL6

Detailed Description

Upgrade your cable management system with our Solid Hinged Duct in classic black. Designed for optimal organization, this duct measures 4 inches in width and height, with a generous 6-foot length to accommodate various cable setups. Crafted from durable PVC, it ensures long-lasting performance. Perfect for concealing and protecting cables in any setting, this hinged duct is a must-have for tidy and efficient wiring solutions. Elevate your workspace with ease - because a well-organized environment is a productive one.