| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS4X4BL6NM |
| Color: | Black |
| Overall Width: | 4.25 in, 108 mm |
| Overall Height: | 4.1 in, 104.1 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 4.1 in, 104.1 mm |
| Width: | 4.25 in, 108 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANHS4X4BL6NM |
HS4X4BL6NM
Specifications
Detailed Description
Enhance your cable management system with our Solid Hinged Duct. Designed for efficiency, this 4"W x 4"H duct is perfect for organizing cables in any workspace. With a length of 6 feet, it provides ample space for routing cables seamlessly. Crafted from durable PVC in a sleek black finish, it offers both reliability and style. The absence of mounting holes allows for versatile installation options. Elevate your wire and cable management with this essential accessory.

