| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS4X4WH6NM |
| Color: | White |
| Overall Width: | 4.25 in, 108 mm |
| Overall Height: | 4.1 in, 104.1 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 4.1 in, 104.1 mm |
| Width: | 108 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PANHS4X4WH6NM |
HS4X4WH6NM
Specifications
Detailed Description
Enhance cable organization with this durable hinged duct, featuring a sleek white PVC construction. With a convenient 4-inch width and height, and a generous 6-foot length, it offers ample space for efficient wire management. The absence of mounting holes allows for versatile installation options. RoHS compliant and designed for optimal functionality, this duct is a reliable solution for tidying up any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2019 | PAN-OBS-20190716-1 - Discontinuance. | Download | |||

