HSEC0.5-X

Heilind Number:PANHSEC0.5-X
Manufacturer:Panduit
Manufacturer Number:HSEC0.5-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap adhesive lined, .5" (13mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 10 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSEC0.5-X
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:1.61 in, 40.9 mm
Material:Crosslinked Polyolefin
Cap Type:End Cap
Shrink Ratio:2.5:1
Flammability Rating:HSECFR = Flame Retardant
Product:Heat Shrink End Caps
Recovered Diameter:.18 in, 4.6 mm
Expanded Diameter:11.9 mm, .47 in
SKU:PANHSEC0.5-X

Detailed Description

Protect and seal cable ends effectively with our Heat Shrink End Cap. Designed for durability, this adhesive-lined cap guarantees a secure fit with a minimum expanded inner diameter of .5 inches. Crafted from black cross-linked polyolefin, it offers reliable insulation in temperatures ranging from -40°C to 125°C. With a shrink ratio of 2.5:1, it ensures a snug enclosure, while its flame-retardant properties provide added safety. Each package contains 10 pieces, perfect for various applications in wire and cable management for abrasion protection. Trust in the quality of our Heat Shrink End Caps for secure and efficient sealing solutions.