HSEC0.8-X

Heilind Number:PANHSEC0.8-X
Manufacturer:Panduit
Manufacturer Number:HSEC0.8-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap adhesive lined, .8" (20mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 10 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSEC0.8-X
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:2.17 in, 55.1 mm
Material:Crosslinked Polyolefin
Cap Type:End Cap
Shrink Ratio:2.5:1
Flammability Rating:HSECFR = Flame Retardant
Product:Heat Shrink End Caps
Recovered Diameter:.3 in, 7.6 mm
Expanded Diameter:.79 in, 20.1 mm
SKU:PANHSEC0.8-X

Detailed Description

Shield and insulate cable ends with our Heat Shrink End Cap, designed for a range of applications. With a minimum expanded I.D. of .8" (20mm), this adhesive-lined black polyolefin cap ensures secure sealing. Operating seamlessly in temperatures from -40°C to 125°C (-40°F to 257°F), it offers reliable performance in diverse environments. The 2.17" (55.1mm) overall length accommodates various cable sizes, while the 2.5:1 shrink ratio guarantees a snug fit. Rated as Flame Retardant, it prioritizes safety. Each package contains 10 caps, providing ample supply for your needs. Trust in our RoHS-compliant product for efficient wire and cable management, enhancing durability and protection.