HSEC1.0-X

Heilind Number:PANHSEC1.0-X
Manufacturer:Panduit
Manufacturer Number:HSEC1.0-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap adhesive lined, 1" (26mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 10 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSEC1.0-X
Color:Black
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-40 °F, -40 °C
Overall Length:74.9 mm, 2.95 in
Material:Crosslinked Polyolefin
Cap Type:End Cap
Shrink Ratio:2.5:1
Flammability Rating:HSECFR = Flame Retardant
Product:Heat Shrink End Caps
Recovered Diameter:.45 in, 11.4 mm
Expanded Diameter:1.15 in, 29.2 mm
SKU:PANHSEC1.0-X

Detailed Description

Protect and seal cable ends with our Heat Shrink End Cap, designed for optimal performance in a range of environments. This 1" (26mm) min. expanded I.D. cap is crafted from adhesive-lined black cross-linked polyolefin, offering durable insulation. With a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -40°C (-40°F), it ensures reliable protection in both high and low-temperature settings. The 2.95-inch (74.9mm) overall length and 2.5:1 shrink ratio provide a secure fit, while the HSECFR flame retardant rating adds an extra layer of safety. Each package contains 10 caps, making it a convenient solution for various wire and cable management needs. RoHS compliant for environmental responsibility.