HSEC1.5-5

Heilind Number:PANHSEC1.5-5
Manufacturer:Panduit
Manufacturer Number:HSEC1.5-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap adhesive lined, 1.6" (40mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 5 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSEC1.5-5
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:89.9 mm, 3.54 in
Material:Crosslinked Polyolefin
Cap Type:End Cap
Shrink Ratio:2.5:1
Flammability Rating:HSECFR = Flame Retardant
Product:Heat Shrink End Caps
Recovered Diameter:.68 in, 17.3 mm
Expanded Diameter:1.58 in, 40.1 mm
SKU:PANHSEC1.5-5

Detailed Description

Protect your cable connections with our Heat Shrink End Cap, designed for optimal insulation and sealing. Made of black cross-linked polyolefin with adhesive lining, this end cap ensures a secure fit, even in harsh environments. With a minimum expanded I.D. of 1.6 inches and a 2.5:1 shrink ratio, it accommodates various cable sizes. The Flame Retardant HSECFR rating guarantees safety, while the operating temperature range of -40°C to 125°C (-40°F to 257°F) ensures reliability in diverse conditions. Each package contains five pieces, offering convenient and cost-effective cable management solutions. Trust in our ROHS-compliant Heat Shrink End Caps for durable and efficient abrasion protection.