HSEC2.0-5

Heilind Number:PANHSEC2.0-5
Manufacturer:Panduit
Manufacturer Number:HSEC2.0-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap adhesive lined, 2.2" (57mm) min. expanded I.D., adhesive lined black cross-linked polyolefin, 5 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSEC2.0-5
Color:Black
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-40 °F, -40 °C
Overall Length:124 mm, 4.88 in
Material:Crosslinked Polyolefin
Cap Type:End Cap
Shrink Ratio:2.5:1
Flammability Rating:HSECFR = Flame Retardant
Product:Heat Shrink End Caps
Recovered Diameter:.98 in, 24.9 mm
Expanded Diameter:2.25 in, 57.2 mm
SKU:PANHSEC2.0-5

Detailed Description

Protect and insulate cable ends with our Heat Shrink End Cap. Designed for durability, this adhesive-lined cap features a black cross-linked polyolefin construction that ensures reliable performance in a temperature range from -40°C to 125°C. With a 2.5:1 shrink ratio, it securely fits cables with an expanded diameter of 2.25 inches, shrinking down to 0.98 inches when recovered. Flame-retardant and ROHS compliant, this end cap comes in a convenient 5-piece package, offering essential abrasion protection for a variety of applications in wire and cable management.