HSECFR0.5-XY

Heilind Number:PANHSECFR0.5-XY
Manufacturer:Panduit
Manufacturer Number:HSECFR0.5-XY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat shrink end cap flame retardant adhesive lined, .5" (13mm) min. expanded I.D., flame retardant cross-linked polyolefin with adhesive, 10 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSECFR0.5-XY
Color:Black
Maximum Operating Temperature:230 °F, 110 °C
Minimum Operating Temperature:-55 °C, -67 °F
Overall Length:3.12 in, 79.2 mm
Material:Crosslinked Polyolefin
Cap Type:End Cap
Resistance Properties:Flame Retardant
Shrink Ratio:0.13
Flammability Rating:V-0
Product:Heat Shrink End Caps
Recovered Diameter:.16 in, 4.1 mm
Expanded Diameter:.51 in, 13 mm
SKU:PANHSECFR0.5-XY

Detailed Description

Shield your cables with our Heat Shrink End Cap, designed for reliable protection against heat and flames. With a flame retardant adhesive-lined construction, this cap ensures safety in high-temperature environments. Its durable cross-linked polyolefin material offers resilience, while the black color adds a sleek finish. Operating efficiently in temperatures ranging from -55°C to 110°C (-67°F to 230°F), it guarantees performance in diverse conditions. Measuring 3.12 inches in overall length, with a .5-inch minimum expanded inner diameter, it accommodates various cable sizes. This 10-piece package is ideal for industrial and commercial applications, providing essential abrasion protection. Compliant with RoHS standards, it aligns with environmental regulations, making it a sustainable choice for your wire and cable management needs.