| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.4-3-QY |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | .22 ft, 3 in, 1 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .16 in, 4.1 mm |
| Expanded Diameter: | .4 in, 10.2 mm |
| SKU: | PANHST0.4-3-QY |
HST0.4-3-QY
Specifications
Detailed Description
Enhance cable insulation with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring 0.4" in diameter and 3.0" in length, this tubing is crafted from black cross-linked polyolefin for durable protection. With a high operating temperature of 110°C and a low of -55°C, it ensures reliable performance in various environments. The adhesive lining offers secure sealing, and with a shrink temperature of 120°C, installation is a breeze. Each package contains 25 pieces, making it ideal for professional use. RoHS compliant and versatile, this tubing is a must-have for wire and cable management, providing abrasion protection and insulation in a range of applications. Upgrade your setup with this essential component.

