| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.4-48-5-2Y |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 3.96 ft, 1.2 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .16 in, 4.1 mm |
| Expanded Diameter: | .4 in, 10.2 mm |
| SKU: | PANHST0.4-48-5-2Y |
HST0.4-48-5-2Y
Specifications
Detailed Description
Enhance cable protection with our Thick Wall Adhesive Lined Heat Shrink Tubing, designed for robust performance in demanding environments. Measuring 0.4" in diameter and 48.0" in length, this red cross-linked polyolefin tubing comes in a convenient 5-piece package. With a maximum operating temperature of 110°C and a minimum of -55°C, it ensures reliable insulation even in extreme conditions. The adhesive lining adds an extra layer of security, while the tubing's shrink temperature of 120°C allows for easy installation. RoHS compliant and meticulously crafted for quality assurance, it's an essential component for effective wire and cable management, offering abrasion protection and durability where it's needed most. Elevate your projects with this indispensable heat shrink solution.

