| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.4-6-XY |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 3.96 ft, 6 in, 2 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .16 in, 4.1 mm |
| Expanded Diameter: | .4 in, 10.2 mm |
| SKU: | PANHST0.4-6-XY |
HST0.4-6-XY
Specifications
Detailed Description
Enhance cable insulation with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring 6.0 inches in length and 0.4 inches in diameter, this black cross-linked polyolefin tubing offers robust protection for wires and cables. Featuring adhesive lining for secure sealing, it ensures durability in various applications. With a maximum operating temperature of 110°C and a shrink temperature of 120°C, it guarantees reliable performance even in high-temperature environments. RoHS compliant and supplied in a pack of 10 pieces, it's a must-have for effective wire and cable management, providing abrasion protection and insulation with ease. Upgrade your setup with this essential heat shrink tubing.

