| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.8-48-5Y |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 1 m, .39 ft |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| SKU: | PANHST0.8-48-5Y |
HST0.8-48-5Y
Specifications
Detailed Description
Enhance cable insulation with this pack of five thick wall adhesive-lined heat shrink tubing pieces, designed for reliable performance in various applications. Measuring 0.8 inches in diameter and 48 inches in length, these black cross-linked polyolefin tubes offer durable protection. With a high maximum operating temperature of 110°C (230°F) and a low of -55°C (-67°F), they ensure consistent functionality in diverse environments. The tubing shrinks at 120°C (248°F), providing a secure fit around cables. RoHS compliant, these tubes prioritize safety and environmental responsibility. Suitable for abrasion protection and cable management, they offer versatility in wire and cable applications.

