| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.8-9-X2Y |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 72 ft, 9 in, 2 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | .75 in, 19.1 mm |
| SKU: | PANHST0.8-9-X2Y |
HST0.8-9-X2Y
Specifications
Detailed Description
Enhance your cable management with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring .8" in diameter and 9.0" in length, this red cross-linked polyolefin tubing offers superior protection for your wires. With a maximum operating temperature of 110°C and a minimum of -55°C, it ensures reliable performance in various environments. The adhesive lining ensures a secure seal, while the shrink temperature of 120°C guarantees easy installation. Each package contains 10 pieces, making it perfect for large projects. RoHS compliant and designed for abrasion protection, this tubing is a must-have for any wire maintenance task.

