| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST1.5-9-XY |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 72 ft, 9 in, 2 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .5 in, 12.7 mm |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| SKU: | PANHST1.5-9-XY |
HST1.5-9-XY
Specifications
Detailed Description
Enhance the durability and insulation of your cables with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring 1.5" in diameter and 9.0" in length, this black cross-linked polyolefin tubing is designed for high performance. With a maximum operating temperature of 110°C and a minimum operating temperature of -55°C, it ensures reliable protection in a wide range of environments. The adhesive lining creates a secure seal, while the shrink temperature of 120°C guarantees a snug fit. Each package contains 10 pieces, making it ideal for professional use. RoHS compliant, this tubing meets international standards for environmental responsibility. Upgrade your wire and cable management with this essential abrasion protection solution.

